+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP-955UH-ID15

Antenna: communication; RFID; 125kHz; Øout: 16.5mm; Øint: 15mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CP-955UH-ID15
TME Symbol:
CP-955UH-ID15

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
RFID
Frequency
125kHz
Outside diameter
16.5mm
Internal diameter
15mm
Height
4mm
Inductance
955µH
Gross weight2.35 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
CP-955UH-ID15
0 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 10 pcs - 5.87 USDGross price for quantities from 10 pcs - 5.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.