+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1734634

Connector: DIN; COMBICON L; straight; Body: red

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1734634

Alternative designations: CP-MSTB

TME Symbol:
CP-MSTB

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
DIN
Manufacturer series
COMBICON L
Spatial orientation
straight
Flammability rating
UL94HB
Body colour
red
Operating temperature
-40...105°C
Gross weight0.013 g
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1734634
33 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 300 pcs - 0.07 USDGross price for quantities from 300 pcs - 0.07 USD
Net price for quantities from 1100 pcs - 0.07 USDGross price for quantities from 1100 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs