+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP0137

Patch cord; U/UTP; Cat 5e; RJ45 plug,both sides; stranded; CCA; 5m

Manufacturer: LOGILINK

Manufacturer part number:
CP0137
TME Symbol:
CP0137

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 5e
Version
connection 1:1
Core structure
stranded
Kind of core
CCA
Shield structure
unshielded
Cable length
5m
Wire insulation material
PVC
Insulation colour
white
Core diameter
30AWG
Cable structure
4x2x30AWG
Connection cable features
flat cable
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight78.66 g
Certificates
EAN code4052792003017
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CP0137
0 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 5 pcs - 2.79 USDGross price for quantities from 5 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 20 pcs - 2.17 USDGross price for quantities from 20 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs