+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP1037S

Patch cord; F/UTP; Cat 5e; RJ45 plug,both sides; stranded; CCA; 1m


Manufacturer: LOGILINK

Manufacturer part number:
CP1037S
TME Symbol:
CP1037S

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 5e
Version
connection 1:1
Core structure
stranded
Kind of core
CCA
Shield structure
Al-PET foil, shielded
Cable length
1m
Wire insulation material
PVC
Insulation colour
yellow
Core diameter
26AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight34.4 g
Certificates
EAN code4052792025453
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CP1037S
5 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 20 pcs - 0.87 USDGross price for quantities from 20 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs