+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP105

Cable; H05VV-F; CEE 7/7 (E/F) plug,IEC C15 female; 1.8m; black

Manufacturer: LOGILINK

Manufacturer part number:
CP105
TME Symbol:
CP105

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H05VV-F
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug
  • IEC C15 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight244.6 g
Certificates
EAN code4052792030808
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP105
50 in TME stock
Net price for quantities from 1 pcs - 8.41 USDGross price for quantities from 1 pcs - 8.41 USD
Net price for quantities from 5 pcs - 7.21 USDGross price for quantities from 5 pcs - 7.21 USD
Net price for quantities from 10 pcs - 6.41 USDGross price for quantities from 10 pcs - 6.41 USD
Net price for quantities from 20 pcs - 5.61 USDGross price for quantities from 20 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs