+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP1065U

Patch cord; U/UTP; Cat 5e; RJ45 plug,both sides; stranded; CCA; 3m


Manufacturer: LOGILINK

Manufacturer part number:
CP1065U
TME Symbol:
CP1065U

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 5e
Version
connection 1:1
Core structure
stranded
Kind of core
CCA
Shield structure
unshielded
Cable length
3m
Wire insulation material
PVC
Insulation colour
green
Core diameter
26AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight55.62 g
Certificates
EAN code4052792025835
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CP1065U
32 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.26 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 20 pcs - 0.98 USDGross price for quantities from 20 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs