+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP145

Cable; H03VVH2-F; CEE 7/16 (C) plug,IEC C7 female; 3m; black


Manufacturer: LOGILINK

Manufacturer part number:
CP145
TME Symbol:
CP145

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable length
3m
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.23kV
Cable/adapter structure
  • CEE 7/16 (C) plug
  • IEC C7 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight124.07 g
Certificates
EAN code4052792047653
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP145
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 5 pcs - 3.49 USDGross price for quantities from 5 pcs - 3.49 USD
Net price for quantities from 10 pcs - 3.10 USDGross price for quantities from 10 pcs - 3.10 USD
Net price for quantities from 20 pcs - 2.72 USDGross price for quantities from 20 pcs - 2.72 USD