+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP153

Cable; H05VV-F; CEE 7/7 (E/F) plug,IEC C19 female; 3m; black; 16A


Manufacturer: LOGILINK

Manufacturer part number:
CP153
TME Symbol:
CP153

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H05VV-F
Cable length
3m
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug
  • IEC C19 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight425.5 g
Certificates
EAN code4052792051193
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP153
84 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.63 USDGross price for quantities from 1 pcs - 12.63 USD
Net price for quantities from 5 pcs - 10.83 USDGross price for quantities from 5 pcs - 10.83 USD
Net price for quantities from 10 pcs - 9.63 USDGross price for quantities from 10 pcs - 9.63 USD
Net price for quantities from 20 pcs - 8.42 USDGross price for quantities from 20 pcs - 8.42 USD
Packaging method by the manufacturer:
Cardboard = 35 pcs