+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP154

Extension lead; H03VVH2-F; 2x0.75mm2; 0.2m; black; Sockets no: 1


Manufacturer: LOGILINK

Manufacturer part number:
CP154
TME Symbol:
CP154

Specification

Manufacturer
LOGILINK
Type of connection cable
extension lead
Kind of cable
H03VVH2-F
Cable structure
2x0.75mm2
Cable length
0.2m
Insulation colour
black
Number of sockets
1
Number of cores
2
Core section
0.75mm2
Cable/adapter structure
  • CEE 7/16 (C) plug
  • CEE 7/16 (C) socket
Gross weight87.16 g
Certificates
EAN code4052792062588
See other products in this category: Extension Power Cords LOGILINK
*
CP154
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Bag = 10 pcs