+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP1H-XA40DR-A

Automation module: PLC programmable controller; OUT: 16; IN: 24


Manufacturer: OMRON

Manufacturer part number:
CP1H-XA40DR-A
TME Symbol:
CP1H-XA40DR-A

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
16
Number of inputs
24
Manufacturer series
CP1H
Kind of input 1
digital
Kind of output 1
relay
Number of analog inputs
4
Mounting
for DIN rail mounting
Number of analog outputs
2
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 100...240V AC
Gross weight824.2 g
Certificates
EAN code4547648203548
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1H-XA40DR-A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order