+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | PLC programmable controller | |
Number of outputs | 16 | |
Number of inputs | 24 | |
Manufacturer series | CP1H | |
Kind of input 1 | digital | |
Kind of output 1 | NPN | |
Number of analog inputs | 4 | |
Mounting | for DIN rail mounting | |
Number of analog outputs | 2 | |
Trade name | logic controller, logic module, programmable controller, programmable logic controller |