+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP1L-EL20DR-D

Automation module: PLC programmable controller; OUT: 8; IN: 12


Manufacturer: OMRON

Manufacturer part number:
CP1L-EL20DR-D
TME Symbol:
CP1L-EL20DR-D

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
8
Number of inputs
12
Manufacturer series
CP1L
Kind of input 1
digital
Kind of output 1
relay
The programming method
PC
Additional functions
5ksteps program memory
Mounting
for DIN rail mounting
Communictions protocol
Ethernet
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight400 g
Certificates
EAN code4548583751880
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1L-EL20DR-D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 563.64 USDGross price for quantities from 1 pcs - 563.64 USD
Net price for quantities from 5 pcs - 488.28 USDGross price for quantities from 5 pcs - 488.28 USD
Net price for quantities from 10 pcs - 455.51 USDGross price for quantities from 10 pcs - 455.51 USD