+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | PLC programmable controller | |
Number of outputs | 8 | |
Number of inputs | 12 | |
Manufacturer series | CP1L | |
Kind of input 1 | digital | |
Kind of output 1 | relay | |
The programming method | PC | |
Additional functions | 5ksteps program memory | |
Mounting | for DIN rail mounting | |
Trade name | logic controller, logic module, programmable controller, programmable logic controller |