+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP1L-M30DT1-D

Automation module: PLC programmable controller; OUT: 12; IN: 18


Manufacturer: OMRON

Manufacturer part number:
CP1L-M30DT1-D
TME Symbol:
CP1L-M30DT1-D

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
12
Number of inputs
18
Manufacturer series
CP1L
Kind of input 1
digital
Kind of output 1
PNP
The programming method
PC
Additional functions
10ksteps program memory
Mounting
for DIN rail mounting
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight644 g
Certificates
EAN code4548583764903
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1L-M30DT1-D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order