+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP1L-M60DR-D

Automation module: PLC programmable controller; OUT: 24; IN: 36


Manufacturer: OMRON

Manufacturer part number:
CP1L-M60DR-D
TME Symbol:
CP1L-M60DR-D

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
24
Number of inputs
36
Manufacturer series
CP1L
Kind of input 1
digital
Kind of output 1
relay
The programming method
PC
Additional functions
10ksteps program memory
Mounting
for DIN rail mounting
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight930 g
Certificates
EAN code4548583764996
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1L-M60DR-D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order