+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP1W-MAD44

Automation module: extension; CP1W; Analog in: 4; Analog.out: 4


Manufacturer: OMRON

Manufacturer part number:
CP1W-MAD44
TME Symbol:
CP1W-MAD44

Specification

Manufacturer
OMRON
Type of automation module
extension
Manufacturer series
CP1W
Kind of input 1
0...5V, 0...10V, 0...20mA, 1...5V, 4...20mA, -10...+10V
Kind of output 1
0...10V, 0...20mA, 1...5V, 4...20mA, -10...+10V
Number of analog inputs
4
Number of analog outputs
4
Resolution
1:6000
Gross weight351.32 g
Certificates
EAN code4548583811010
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1W-MAD44
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 560.25 USDGross price for quantities from 1 pcs - 560.25 USD
Net price for quantities from 5 pcs - 514.96 USDGross price for quantities from 5 pcs - 514.96 USD