+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP2017U

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; CCA

Manufacturer: LOGILINK

Manufacturer part number:
CP2017U
TME Symbol:
CP2017U

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
CCA
Shield structure
unshielded
Cable length
0.25m
Wire insulation material
PVC
Insulation colour
yellow
Core diameter
24AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight16.6 g
Certificates
EAN code4052792024173
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CP2017U
72 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 20 pcs - 0.67 USDGross price for quantities from 20 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs