+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP2100S

Wire: data transmission; S/FTP; grey; stranded; Cu; PVC; 27AWG


Manufacturer: LOGILINK

Manufacturer part number:
CP2100S
TME Symbol:
CP2100S

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Cable external diameter
5.9mm
Number of cores
8
No. of pairs
4
Core diameter
27AWG
Ethernet category
Cat 6
Cable application
LAN
Cable features
twisted pair conductors
Package contents
100m
Gross weight3.3987 kg
Certificates
EAN code4052792027129

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded LOGILINK,
*
CP2100S
1 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 65.78 USDGross price for quantities from 1 rol - 65.78 USD