+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP2102S

Patch cord; F/UTP; Cat 6; RJ45 plug,both sides; stranded; CCA; 15m

Manufacturer: LOGILINK

Manufacturer part number:
CP2102S
TME Symbol:
CP2102S

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
CCA
Shield structure
Al foil, shielded
Cable length
15m
Wire insulation material
PVC
Insulation colour
grey
Core diameter
26AWG
Cable structure
4x2x26AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight425.4 g
Certificates
EAN code4052792021950
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CP2102S
0 in TME stock
Net price for quantities from 1 pcs - 10.29 USDGross price for quantities from 1 pcs - 10.29 USD
Net price for quantities from 5 pcs - 8.82 USDGross price for quantities from 5 pcs - 8.82 USD
Net price for quantities from 10 pcs - 7.84 USDGross price for quantities from 10 pcs - 7.84 USD
Net price for quantities from 20 pcs - 6.86 USDGross price for quantities from 20 pcs - 6.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs