+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP2111S

Patch cord; F/UTP; Cat 6; RJ45 plug,both sides; stranded; CCA; 20m


Manufacturer: LOGILINK

Manufacturer part number:
CP2111S
TME Symbol:
CP2111S

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
CCA
Shield structure
Al-PET foil, shielded
Cable length
20m
Wire insulation material
PVC
Insulation colour
white
Core diameter
26AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight470.2 g
Certificates
EAN code4052792021868
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CP2111S
0 in TME stock
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 13.00 USD
Net price for quantities from 5 pcs - 11.14 USDGross price for quantities from 5 pcs - 11.14 USD
Net price for quantities from 10 pcs - 9.90 USDGross price for quantities from 10 pcs - 9.90 USD
Net price for quantities from 20 pcs - 8.66 USDGross price for quantities from 20 pcs - 8.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.