+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30001

Connector: XLR; socket; male; 5A; PIN: 3; soldering; black; plastic

Manufacturer: CLIFF

Manufacturer part number:
CP30001
TME Symbol:
CP30001

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
socket
Kind of connector
male
Current rating
5A
Number of pins
3
Mechanical mounting
for panel mounting, plain screw hole, screw
Electrical mounting
soldering
Contact plating
nickel plated, silver plated
Body colour
black
Body material
plastic
Case
XLR standard
Mounting holes pitch
18x24mm
Mounting hole diameter
3mm
Panel cutout diameter
21.5mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP30001
0 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 25 pcs - 3.20 USDGross price for quantities from 25 pcs - 3.20 USD
Net price for quantities from 50 pcs - 3.06 USDGross price for quantities from 50 pcs - 3.06 USD
Net price for quantities from 100 pcs - 2.92 USDGross price for quantities from 100 pcs - 2.92 USD
Net price for quantities from 300 pcs - 2.69 USDGross price for quantities from 300 pcs - 2.69 USD
Net price for quantities from 500 pcs - 2.04 USDGross price for quantities from 500 pcs - 2.04 USD
Net price for quantities from 1000 pcs - 1.95 USDGross price for quantities from 1000 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)