+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30060

Connector: XLR; socket; male; 5A; PIN: 3; sealed; soldering; 19x24mm


Manufacturer: CLIFF

Manufacturer part number:
CP30060
TME Symbol:
CP30060

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
socket
Kind of connector
male
Current rating
5A
Number of pins
3
Connector variant
sealed
Mechanical mounting
flange (4 holes), screw
Electrical mounting
soldering
Contact plating
gold-plated
Case
XLR standard
Mounting holes pitch
19x24mm
Gross weight8.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP30060
130 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 50 pcs - 1.84 USDGross price for quantities from 50 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD
Net price for quantities from 500 pcs - 1.66 USDGross price for quantities from 500 pcs - 1.66 USD
Net price for quantities from 1000 pcs - 1.60 USDGross price for quantities from 1000 pcs - 1.60 USD
Packaging method by the manufacturer:Bag = 100 pcs