+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of connector | XLR | |
Connector | socket | |
Kind of connector | male | |
Current rating | 5A | |
Number of pins | 3 | |
Spatial orientation | straight | |
Connector variant | sealed | |
Mechanical mounting | flange (4 holes), screw | |
Electrical mounting | THT | |
Contact plating | gold-plated | |
Case | XLR standard | |
Mounting holes pitch | 19x24mm |