+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of connector | USB A | |
Connector | socket | |
Mechanical mounting | for panel mounting, screw | |
Electrical mounting | pin header | |
Spatial orientation | straight | |
Connector variant | double | |
Version | USB 2.0 | |
Mounting holes pitch | 19.8x19.8mm | |
Related items | DS1016-10MASIBB, NDR-10, ZL262-10DG, ZL264-10DG | |
Terminal pitch | 2.54mm |