+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30100X

Connector: USB A; socket; pin header; horizontal; double; USB 2.0


Manufacturer: CLIFF

Manufacturer part number:
CP30100X
TME Symbol:
CP30100X

Specification

Manufacturer
CLIFF
Type of connector
USB A
Connector
socket
Mechanical mounting
for panel mounting, plain screw hole, screw
Electrical mounting
pin header
Spatial orientation
horizontal
Connector variant
double
Version
USB 2.0
Mounting holes pitch
19x24mm
Related items
DS1016-10MASIBB, NDR-10, ZL262-10DG, ZL264-10DG
Terminal pitch
2.54mm
Gross weight9.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors CLIFF,
*
CP30100X
100 in TME stock
Net price for quantities from 1 pcs - 12.64 USDGross price for quantities from 1 pcs - 12.64 USD
Net price for quantities from 10 pcs - 10.17 USDGross price for quantities from 10 pcs - 10.17 USD
Net price for quantities from 25 pcs - 9.16 USDGross price for quantities from 25 pcs - 9.16 USD
Net price for quantities from 50 pcs - 8.65 USDGross price for quantities from 50 pcs - 8.65 USD
Net price for quantities from 100 pcs - 8.23 USDGross price for quantities from 100 pcs - 8.23 USD
Net price for quantities from 250 pcs - 7.90 USDGross price for quantities from 250 pcs - 7.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs