+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30118

Coupler; socket; BNC socket,both sides; shielded; straight; 50Ω


Manufacturer: CLIFF

Manufacturer part number:
CP30118
TME Symbol:
CP30118

Specification

Manufacturer
CLIFF
Type of transition
coupler
Connector
socket
Connector variant
shielded
Spatial orientation
straight
Wave impedance
50Ω
Manufacturer series
FT
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Colour
silver
Body material
metal
Mounting holes pitch
19x24mm
Case
XLR standard
Cable/adapter structure
  • BNC socket
  • both sides
Gross weight28.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BNC connectors CLIFF,
See other products from this series.:
*
CP30118
60 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 10 pcs - 7.84 USDGross price for quantities from 10 pcs - 7.84 USD
Net price for quantities from 25 pcs - 7.29 USDGross price for quantities from 25 pcs - 7.29 USD
Net price for quantities from 50 pcs - 6.89 USDGross price for quantities from 50 pcs - 6.89 USD
Net price for quantities from 100 pcs - 6.45 USDGross price for quantities from 100 pcs - 6.45 USD
Net price for quantities from 125 pcs - 6.31 USDGross price for quantities from 125 pcs - 6.31 USD
Net price for quantities from 250 pcs - 5.90 USDGross price for quantities from 250 pcs - 5.90 USD
Net price for quantities from 375 pcs - 5.65 USDGross price for quantities from 375 pcs - 5.65 USD
Packaging method by the manufacturer:Tray = 25 pcs