+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30119

Coupler; socket; BNC socket,both sides; shielded; straight; 75Ω


Manufacturer: CLIFF

Manufacturer part number:
CP30119
TME Symbol:
CP30119

Specification

Manufacturer
CLIFF
Type of transition
coupler
Connector
socket
Connector variant
shielded
Spatial orientation
straight
Wave impedance
75Ω
Manufacturer series
FT
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Colour
silver
Body material
metal
Mounting holes pitch
19x24mm
Case
XLR standard
Cable/adapter structure
  • BNC socket
  • both sides
Gross weight27.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BNC connectors CLIFF,
See other products from this series.:
*
CP30119
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.09 USD
Net price for quantities from 5 pcs - 3.69 USDGross price for quantities from 5 pcs - 3.69 USD
Net price for quantities from 20 pcs - 3.28 USDGross price for quantities from 20 pcs - 3.28 USD
Net price for quantities from 100 pcs - 2.87 USDGross price for quantities from 100 pcs - 2.87 USD
Packaging method by the manufacturer:Tray = 25 pcsBag = 50 pcs