+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30155

Patch panel; screw; 19x24mm; Number of ports: 32; rack; Height: 2U

Manufacturer: CLIFF

Manufacturer part number:
CP30155
TME Symbol:
CP30155

Specification

Manufacturer
CLIFF
Type of connector accessories
patch panel
Mechanical mounting
screw
Mounting holes pitch
19x24mm
Number of ports
32
Mounting
rack
Useful height (U)
2U
Standard
19"
Gross weight809.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP30155
14 in TME stock
Net price for quantities from 1 pcs - 68.45 USDGross price for quantities from 1 pcs - 68.45 USD
Net price for quantities from 10 pcs - 62.23 USDGross price for quantities from 10 pcs - 62.23 USD
Net price for quantities from 50 pcs - 56.00 USDGross price for quantities from 50 pcs - 56.00 USD
Net price for quantities from 100 pcs - 43.57 USDGross price for quantities from 100 pcs - 43.57 USD
No. of pieces (Multiplicity: 1)