+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30157

Patch panel; screw; 19x24mm; Thread: UNC 4-40; Number of ports: 32

Manufacturer: CLIFF

Manufacturer part number:
CP30157
TME Symbol:
CP30157

Specification

Manufacturer
CLIFF
Type of connector accessories
patch panel
Mechanical mounting
screw
Mounting holes pitch
19x24mm
Thread
UNC 4-40
Number of ports
32
Mounting
rack
Useful height (U)
2U
Standard
19"
Gross weight900 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP30157
0 in TME stock
Net price for quantities from 1 pcs - 75.64 USDGross price for quantities from 1 pcs - 75.64 USD
Net price for quantities from 5 pcs - 63.53 USDGross price for quantities from 5 pcs - 63.53 USD
Net price for quantities from 10 pcs - 60.22 USDGross price for quantities from 10 pcs - 60.22 USD
No. of pieces (Multiplicity: 1)