+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of connector accessories | patch panel | |
Mounting | rack | |
Mechanical mounting | screw | |
Mounting holes pitch | 29mm | |
Number of ports | 20 | |
Thread | M3 | |
Useful height (U) | 1U | |
Standard | 19" | |
Application - series/manufacturer | SLIM |