+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30173

Patch panel; RJ45; Cat 6; rack; screw; Number of ports: 16; M3


Manufacturer: CLIFF

Manufacturer part number:
CP30173
TME Symbol:
CP30173

Specification

Manufacturer
CLIFF
Type of connector accessories
patch panel
Connection
RJ45
Ethernet category
Cat 6
Mounting
rack
Mechanical mounting
screw
Number of ports
16
Thread
M3
Useful height (U)
1U
Standard
19"
Gross weight736.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors CLIFF,
*
CP30173
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 276.03 USDGross price for quantities from 1 pcs - 276.03 USD
Net price for quantities from 5 pcs - 254.69 USDGross price for quantities from 5 pcs - 254.69 USD
Net price for quantities from 10 pcs - 225.85 USDGross price for quantities from 10 pcs - 225.85 USD
Net price for quantities from 20 pcs - 176.91 USDGross price for quantities from 20 pcs - 176.91 USD