+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of connector accessories | patch panel | |
Connection | fiber optic, LC | |
Connector variant | single mode simplex (SM) | |
Mounting | rack | |
Mechanical mounting | screw | |
Standard | 19" | |
Number of ports | 16 | |
Useful height (U) | 1U | |
Thread | M3 |