+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30181

Patch panel; XLR; male; screw; Thread: M3; Number of ports: 16; rack

Manufacturer: CLIFF

Manufacturer part number:
CP30181
TME Symbol:
CP30181

Specification

Manufacturer
CLIFF
Type of connector accessories
patch panel
Connection
XLR
Kind of connector
male
Mechanical mounting
screw
Thread
M3
Number of ports
16
Mounting
rack
Useful height (U)
1U
Standard
19"
Gross weight797.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP30181
0 in TME stock
Net price for quantities from 1 pcs - 119.92 USDGross price for quantities from 1 pcs - 119.92 USD
Net price for quantities from 3 pcs - 109.24 USDGross price for quantities from 3 pcs - 109.24 USD
Net price for quantities from 5 pcs - 102.97 USDGross price for quantities from 5 pcs - 102.97 USD
Net price for quantities from 10 pcs - 97.32 USDGross price for quantities from 10 pcs - 97.32 USD
No. of pieces (Multiplicity: 1)