+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30184

Patch panel; socket; both sides; BNC; 50Ω; FT; rack; screw; black


Manufacturer: CLIFF

Manufacturer part number:
CP30184
TME Symbol:
CP30184

Specification

Manufacturer
CLIFF
Type of connector accessories
patch panel
Connector
socket
Cable/adapter structure
both sides
Connection
BNC
Wave impedance
50Ω
Manufacturer series
FT
Mounting
rack
Mechanical mounting
screw
Colour
black
Body material
metal
Mounting holes pitch
19x24mm
Thread
M3
Useful height (U)
1U
Number of ports
16
Standard
19"
Gross weight855 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BNC connectors CLIFF,
See other products from this series.:
*
CP30184
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 205.23 USDGross price for quantities from 1 pcs - 205.23 USD
Net price for quantities from 3 pcs - 189.81 USDGross price for quantities from 3 pcs - 189.81 USD
Net price for quantities from 5 pcs - 175.58 USDGross price for quantities from 5 pcs - 175.58 USD