+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30212MB

Adapter; USB C socket-front,USB C plug-back; FT; straight; USB C


Manufacturer: CLIFF

Manufacturer part number:
CP30212MB
TME Symbol:
CP30212MB

Specification

Manufacturer
CLIFF
Type of transition
adapter
Manufacturer series
FT
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Spatial orientation
straight
Connector variant
double
Version
USB C
Body material
metal
Mounting holes pitch
19x24mm
Body colour
black
Case
XLR standard
Cable/adapter structure
  • USB C plug - back
  • USB C socket - front
Gross weight17.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors CLIFF,
See other products from this series.:
*
CP30212MB
37 in TME stock
Net price for quantities from 1 pcs - 21.81 USDGross price for quantities from 1 pcs - 21.81 USD
Net price for quantities from 10 pcs - 18.89 USDGross price for quantities from 10 pcs - 18.89 USD
Net price for quantities from 25 pcs - 18.06 USDGross price for quantities from 25 pcs - 18.06 USD
Net price for quantities from 50 pcs - 17.50 USDGross price for quantities from 50 pcs - 17.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs