+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of connector | RJ45 | |
Connector | plug | |
Ethernet category | Cat 5e | |
Connector pinout layout | 8p8c | |
Mechanical mounting | snap fastener | |
Spatial orientation | straight | |
Body material | metal | |
Case | XLR standard | |
Body colour | silver |