+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of transition | coupler | |
Connector | coupler | |
Manufacturer series | FT | |
Number of pins | 8 | |
Ethernet category | Cat 5e | |
Connector variant | unshielded | |
Connector pinout layout | 8p8c | |
Mechanical mounting | flange (2 holes), for panel mounting, plain screw hole | |
Spatial orientation | straight | |
Mounting holes pitch | 19x24mm | |
Body material | plastic | |
Case | XLR standard | |
Body colour | black |