+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30222SX

Coupler; FT; PIN: 8; Cat 6; shielded; 8p8c; RJ45 socket,both sides

Manufacturer: CLIFF

Manufacturer part number:
CP30222SX
TME Symbol:
CP30222SX

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
FT
Number of pins
8
Ethernet category
Cat 6
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Spatial orientation
straight
Mounting holes pitch
19x24mm
Body material
plastic
Case
XLR standard
Body colour
black
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors CLIFF,
See other products from this series.:
*
CP30222SX
403 in TME stock
Net price for quantities from 1 pcs - 10.19 USDGross price for quantities from 1 pcs - 10.19 USD
Net price for quantities from 25 pcs - 8.11 USDGross price for quantities from 25 pcs - 8.11 USD
Net price for quantities from 50 pcs - 7.59 USDGross price for quantities from 50 pcs - 7.59 USD
Net price for quantities from 100 pcs - 7.07 USDGross price for quantities from 100 pcs - 7.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcs