+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30227

Connector: RJ45; socket; data transfer; FT; PIN: 8; Cat 6a; 8p8c


Manufacturer: CLIFF

Manufacturer part number:
CP30227
TME Symbol:
CP30227

Specification

Manufacturer
CLIFF
Type of connector
RJ45
Connector
socket
Connector family
data transfer
Manufacturer series
FT
Number of pins
8
Ethernet category
Cat 6a
Connector variant
unshielded
Connector pinout layout
8p8c
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Electrical mounting
IDC
Spatial orientation
straight
Mounting holes pitch
19x24mm
Body material
plastic
Case
XLR standard
Gross weight9.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors CLIFF,
See other products from this series.:
*
CP30227
111 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
Net price for quantities from 10 pcs - 9.30 USDGross price for quantities from 10 pcs - 9.30 USD
Net price for quantities from 25 pcs - 8.44 USDGross price for quantities from 25 pcs - 8.44 USD
Net price for quantities from 50 pcs - 7.95 USDGross price for quantities from 50 pcs - 7.95 USD
Net price for quantities from 100 pcs - 7.56 USDGross price for quantities from 100 pcs - 7.56 USD
Net price for quantities from 250 pcs - 7.22 USDGross price for quantities from 250 pcs - 7.22 USD
Packaging method by the manufacturer:Tray = 50 pcs