+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30240

Transition: coupler; FT; 10A; 60V; screw terminal; plastic; 19x24mm


Manufacturer: CLIFF

Manufacturer part number:
CP30240
TME Symbol:
CP30240

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
FT
Current rating
10A
Rated voltage
60V
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Electrical mounting
screw terminal
Body material
plastic
Mounting holes pitch
19x24mm
Case
XLR standard
Body colour
black
Cable/adapter structure
  • both sides
  • terminal block
Gross weight8.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors CLIFF,
See other products from this series.:
*
CP30240
60 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.64 USDGross price for quantities from 1 pcs - 8.64 USD
Net price for quantities from 50 pcs - 7.73 USDGross price for quantities from 50 pcs - 7.73 USD
Net price for quantities from 100 pcs - 7.39 USDGross price for quantities from 100 pcs - 7.39 USD
Packaging method by the manufacturer:Tray = 50 pcs