+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30261

Coupler; SMA-RP socket,both sides; 50Ω; black; plastic; 19x24mm


Manufacturer: CLIFF

Manufacturer part number:
CP30261
TME Symbol:
CP30261

Specification

Manufacturer
CLIFF
Type of transition
coupler
Wave impedance
50Ω
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Colour
black
Body material
plastic
Case
XLR standard
Mounting holes pitch
19x24mm
Cable/adapter structure
  • both sides
  • SMA-RP socket
Gross weight8.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMA, SMB, SMC connectors CLIFF,
*
CP30261
50 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 10 pcs - 6.31 USDGross price for quantities from 10 pcs - 6.31 USD
Net price for quantities from 50 pcs - 5.45 USDGross price for quantities from 50 pcs - 5.45 USD
Net price for quantities from 100 pcs - 4.99 USDGross price for quantities from 100 pcs - 4.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs