+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of connector | loudspeaker | |
Connector | terminal | |
Connector variant | with 4mm transversal socket | |
Mechanical mounting | countersunk screw hole, flange (2 holes), for panel mounting | |
Mounting holes pitch | 19x24mm | |
Marker colour | black | |
Manufacturer series | FT | |
Body colour | black | |
Body material | plastic | |
Case | XLR standard |