+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP303080

Connector: Jack 6,3mm; socket; female; stereo; soldering; FT


Manufacturer: CLIFF

Manufacturer part number:
CP303080
TME Symbol:
CP303080

Specification

Manufacturer
CLIFF
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Connector variant
stereo
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Electrical mounting
soldering
Manufacturer series
FT
Design
on/off switch
Mounting holes pitch
19x24mm
Case
XLR standard
Gross weight9.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Jack connectors CLIFF,
See other products from this series.:
*
CP303080
463 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 25 pcs - 3.28 USDGross price for quantities from 25 pcs - 3.28 USD
Net price for quantities from 50 pcs - 3.00 USDGross price for quantities from 50 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.77 USDGross price for quantities from 100 pcs - 2.77 USD
Net price for quantities from 250 pcs - 2.59 USDGross price for quantities from 250 pcs - 2.59 USD
Net price for quantities from 500 pcs - 2.18 USDGross price for quantities from 500 pcs - 2.18 USD
Packaging method by the manufacturer:Tray = 50 pcs