+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of transition | coupler | |
Connector | socket | |
Spatial orientation | straight | |
Wave impedance | 50Ω | |
Manufacturer series | FT | |
Mechanical mounting | flange (2 holes), for panel mounting, plain screw hole | |
Colour | black | |
Body material | plastic | |
Mounting holes pitch | 19x24mm | |
Case | XLR standard |