+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP303100

Connector: Jack 3,5mm; socket; female; audio video; stereo; ways: 3


Manufacturer: CLIFF

Manufacturer part number:
CP303100
TME Symbol:
CP303100

Specification

Manufacturer
CLIFF
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector family
audio video
Connector variant
stereo
Number of ways
3
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Electrical mounting
soldering
Colour
black
Manufacturer series
XRP
Design
on/off switch
Mounting holes pitch
19x24mm
Case
XLR standard
Body material
plastic
Gross weight4.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
See other products from this series.:
*
CP303100
122 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 2.94 USD
Net price for quantities from 50 pcs - 2.82 USDGross price for quantities from 50 pcs - 2.82 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 250 pcs - 2.55 USDGross price for quantities from 250 pcs - 2.55 USD
Net price for quantities from 500 pcs - 2.44 USDGross price for quantities from 500 pcs - 2.44 USD
Packaging method by the manufacturer:Tray = 50 pcs