+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP303100X

Connector: Jack 3,5mm; socket; female; audio video; stereo; ways: 3


Manufacturer: CLIFF

Manufacturer part number:
CP303100X
TME Symbol:
CP303100X

Specification

Manufacturer
CLIFF
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector family
audio video
Connector variant
stereo
Number of ways
3
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Electrical mounting
soldering
Colour
black
Manufacturer series
XRP
Design
on/off switch
Mounting holes pitch
19x24mm
Case
XLR standard
Body material
plastic
Gross weight4.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
See other products from this series.:
*
CP303100X
76 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 25 pcs - 2.58 USDGross price for quantities from 25 pcs - 2.58 USD
Net price for quantities from 50 pcs - 2.47 USDGross price for quantities from 50 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.26 USD
Net price for quantities from 500 pcs - 2.12 USDGross price for quantities from 500 pcs - 2.12 USD
Packaging method by the manufacturer:Tray = 50 pcs