+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP303112GX

Coupler; socket; BNC socket,both sides; 75Ω; FT; black; plastic

Manufacturer: CLIFF

Manufacturer part number:
CP303112GX
TME Symbol:
CP303112GX

Specification

Manufacturer
CLIFF
Type of transition
coupler
Connector
socket
Wave impedance
75Ω
Manufacturer series
FT
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Colour
black
Contact plating
gold-plated
Max. frequency
18GHz
Body material
plastic
Mounting holes pitch
19x24mm
Case
XLR standard
Cable/adapter structure
  • BNC socket
  • both sides
Gross weight12.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BNC connectors CLIFF,
See other products from this series.:
*
CP303112GX
0 in TME stock
Net price for quantities from 1 pcs - 10.53 USDGross price for quantities from 1 pcs - 10.53 USD
Net price for quantities from 10 pcs - 7.94 USDGross price for quantities from 10 pcs - 7.94 USD
Net price for quantities from 100 pcs - 6.48 USDGross price for quantities from 100 pcs - 6.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs