+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30607N

Adapter; USB A socket,USB B socket; Slim; USB 2.0; gold-plated


Manufacturer: CLIFF

Manufacturer part number:
CP30607N
TME Symbol:
CP30607N

Specification

Manufacturer
CLIFF
Type of transition
adapter
Manufacturer series
Slim
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Version
USB 2.0
Contact plating
gold-plated
Body material
plastic
Mounting holes pitch
29mm
Body colour
black
Cable/adapter structure
  • USB A socket
  • USB B socket
Gross weight12.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors CLIFF,
See other products from this series.:
*
CP30607N
62 in TME stock
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 10 pcs - 8.02 USDGross price for quantities from 10 pcs - 8.02 USD
Net price for quantities from 20 pcs - 7.55 USDGross price for quantities from 20 pcs - 7.55 USD
Net price for quantities from 50 pcs - 6.93 USDGross price for quantities from 50 pcs - 6.93 USD
Net price for quantities from 100 pcs - 6.44 USDGross price for quantities from 100 pcs - 6.44 USD
Net price for quantities from 250 pcs - 5.78 USDGross price for quantities from 250 pcs - 5.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs