+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30609NX

Adapter; USB A socket,USB B socket; Slim; USB 2.0; gold-plated


Manufacturer: CLIFF

Manufacturer part number:
CP30609NX
TME Symbol:
CP30609NX

Specification

Manufacturer
CLIFF
Type of transition
adapter
Manufacturer series
Slim
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Version
USB 2.0
Contact plating
gold-plated
Body material
plastic
Mounting holes pitch
29mm
Body colour
black
Cable/adapter structure
  • USB A socket
  • USB B socket
Gross weight12.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors CLIFF,
See other products from this series.:
*
CP30609NX
11 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 20 pcs - 5.29 USDGross price for quantities from 20 pcs - 5.29 USD
Net price for quantities from 50 pcs - 4.75 USDGross price for quantities from 50 pcs - 4.75 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 4.30 USD
Net price for quantities from 250 pcs - 4.27 USDGross price for quantities from 250 pcs - 4.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs