+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CP30611

Coupler; USB C socket-front,USB C plug-back; Slim; USB C; 29mm


Manufacturer: CLIFF

Manufacturer part number:
CP30611
TME Symbol:
CP30611

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
Slim
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Version
USB C
Body material
plastic
Mounting holes pitch
29mm
Body colour
black
Cable/adapter structure
  • USB C plug - back
  • USB C socket - front
Gross weight6.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors CLIFF,
See other products from this series.:
*
CP30611
3 in TME stock
Net price for quantities from 1 pcs - 14.23 USDGross price for quantities from 1 pcs - 14.23 USD
Net price for quantities from 10 pcs - 10.63 USDGross price for quantities from 10 pcs - 10.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts